| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 50 | |
| 4500 | |
| 440 | |
| 104 | |
| -40 | |
| 85 | |
| Bulk | |
| 16.5 | |
| 5.4 | |
| 19 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this VDRS14T275BSE MOV from Vishay in order to change resistance of it. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 430 V. Its capacitance value is 440pF. Its tolerance voltage is 10%. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 19 mm tall and 5.4 mm deep with a diameter of 17 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

