| Compliant | |
| EAR99 | |
| Active | |
| V9MLA0603NH | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 16 | |
| 6.5 | |
| 9 | |
| 25.5 | |
| 1 | |
| 30 | |
| 490 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| Surface Mount |
When different voltages are applied to this V9MLA0603NH MOV from Littelfuse will change resistance. This device's clamping current is 1 A and clamping voltage is 25.5 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 490pF. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. This device utilizes multilayer technology. This varistor has a voltage of 16 V. The maximum AC voltage rating is 6.5 VAC and the maximum DC voltage rating is 9 VDC.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
