LittelfuseV68ZT2PVaristance

Var MOV 40VAC/56VDC 250A 74.8V Thru-Hole Radial T/R

Similar to a diode this V68ZT2P MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 250 A. This part has a pitch of 6 mm. This device's clamping current is 2.5 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 910pF. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This device is made with metal oxide technology. This varistor has a voltage of 75 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 10000
  • Manufacturer Lead Time:
    13 semaines
    • Price: $0.1460
    1. 10000+$0.1460
    2. 12000+$0.1445
    3. 15000+$0.1430
    4. 20000+$0.1416
    5. 25000+$0.1402
    6. 30000+$0.1388
    7. 40000+$0.1374
    8. 50000+$0.1360
    9. 100000+$0.1347

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.