| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 68 | |
| 40 | |
| 56 | |
| 123 | |
| 10 | |
| 1000 | |
| 3300 | |
| 13 | |
| -55 | |
| 125 | |
| Bulk | |
| 19.7 | |
| 6.3 | |
| 15.1 | |
| 3.4 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this V68RA16 MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 123 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19.7 mm long, 15.1 mm tall and 6.3 mm deep. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This varistor has a voltage of 68 V. Its capacitance value is 0.0033uF. This device utilizes metal oxide technology.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

