LittelfuseV550LA80CPVaristance

Var MOV 550VAC 10000A 968V Thru-Hole Radial Bulk

Are you looking for a nonlinear resistor? This V550LA80CP MOV from Littelfuse will exceed your needs! This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 1435 V. Its maximum surge current is 9000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 26.5 mm tall and 11 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 550 VAC. This varistor has a voltage of 970 V.

Import TariffMay apply to this part

1 027 pièces: Prêt à être expédié le lendemain

    Total$0.96Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2436+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 1 027 pièces
      • Price: $0.9591

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.