| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 42.9 | |
| 25 | |
| 31 | |
| 76 | |
| 20 | |
| 2000 | |
| 12000 | |
| 20 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V39ZA20P MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 2000 A. This part has a pitch of 8.5 mm. This device's clamping current is 20 A and clamping voltage is 76 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 26.5 mm tall and 5 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This varistor has a voltage of 43 V. Its capacitance value is 0.012uF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

