LittelfuseV275LA4PVaristance
Var MOV 275VAC/369VDC 1200A 473V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| V275LA4P | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 10 | |
| 1200 | |
| 80 | |
| 23 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Are you looking for a nonlinear resistor? This V275LA4P MOV from Littelfuse will exceed your needs! This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1200 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 473 V. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This device is made with metal oxide technology. Its capacitance value is 80pF.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

