LittelfuseV250LA20APVaristance
Var MOV 250VAC/330VDC 4500A 429V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 330 | |
| 650 | |
| 50 | |
| 4500 | |
| 500 | |
| 72 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Look no further, this V250LA20AP MOV from Littelfuse is a variable resistor. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 429 V. This device is made with metal oxide technology. Its capacitance value is 500pF.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

