| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 24.2 | |
| 14 | |
| 18 | |
| 43 | |
| 1 | |
| 100 | |
| 1220 | |
| 0.2 | |
| -55 | |
| 85 | |
| Bulk | |
| 7 | |
| 5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 6 |
Never worry about improper resistance being seen by your components with this V22ZA05P MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 6 mm. Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 43 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 0.00122uF. This product is 10 mm tall and 5 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This varistor has a voltage of 26 V.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

