| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 350 | |
| 710 | |
| 100 | |
| 10000 | |
| 900 | |
| 190 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 5.6 | |
| 29 | |
| Radial | |
| Through Hole | |
| 10 |
Apply different voltages to this V20E275PL2T1 MOV from Littelfuse in order to change resistance of it. This device's clamping current is 100 A and clamping voltage is 710 V. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. This varistor has a voltage of 473 V. This device utilizes metal oxide technology. Its capacitance value is 900pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

