LittelfuseV18AUMLA2220AVaristance
Var MLV 14VAC/18VDC 32V 2220 SMD Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 32 | |
| 14 | |
| 18 | |
| 40 | |
| 10 | |
| 25 | |
| -40 | |
| 125 | |
| 2220 | |
| Bulk | |
| 5.7 | |
| 5 | |
| 3 | |
| Surface Mount |
Are you looking for a nonlinear resistor? This V18AUMLA2220A MOV from Littelfuse will exceed your needs! This device's clamping current is 10 A and clamping voltage is 40 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 32 V. The maximum DC voltage rating is 18 VDC. This product is 5.7 mm long, 3 mm tall and 5 mm deep. This device is made with multilayer technology.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
