LittelfuseV180ZA10PVaristance
Var MOV 115VAC/153VDC 4500A 198V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 198 | |
| 115 | |
| 153 | |
| 300 | |
| 50 | |
| 4500 | |
| 1190 | |
| 35 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V180ZA10P MOV from Littelfuse. This device's clamping current is 50 A and clamping voltage is 300 V. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.00119uF. This product is 20 mm tall and 5 mm deep with a diameter of 17 mm. This varistor has a voltage of 198 V. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 153 VDC. This device is made with metal oxide technology.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

