LittelfuseV175LT10CPVaristance

Var MOV 175VAC/6500A 297V Thru-Hole Radial T/R

Similar to a diode this V175LT10CP MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 8.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 455 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 23.5 mm tall and 7.3 mm deep with a diameter of 17 mm. This device is made with metal oxide technology. The maximum AC voltage rating is 175 VAC. This varistor has a voltage of 303 V.

Import TariffMay apply to this part

77 055 pièces: Livraison en 2 jours

    Total$0.32Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1501+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 77 055 pièces
      • Price: $0.3205

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.