HoneywellV15H16-CZ300A05-KAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 250VAC 372.85VA 3.43N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 16@250VAC | |
| 372.85 | |
| 50000 | |
| 5000000 | |
| 0.4 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 150 | |
| 10.3 | |
| 15.9 | |
| 3.43 |
This V15H16-CZ300A05-K snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -25 °C to 150 °C. The V15H16-CZ300A05-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 39.7 mm long, 28.7 mm tall and 10.3 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.