LittelfuseV131HB34Varistance

Var MOV 130VAC/175VDC 40000A 200V Thru-Hole Bent Strap Terminal Bulk

Have complete control of resistance in a voltage applied circuit by using this V131HB34 MOV developed by Littelfuse. This part has a pitch of 22 mm. This device's clamping current is 200 A and clamping voltage is 345 V. Its maximum surge current is 40000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Its capacitance value is 0.01uF. This device is made with metal oxide technology. This varistor has a voltage of 200 V. This product is 37 mm long, 47.5 mm tall and 5.7 mm deep. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC.

15 pièces: Livraison en 3 jours

    Total$95.46Price for 12

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 15 pièces
      • Price: $7.955

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.