| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 225.5 | |
| 130 | |
| 340 | |
| 100 | |
| 10000 | |
| 200 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 7.3 | |
| 30 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V130LC20CP MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 9000 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 130 VAC. This device utilizes metal oxide technology. This product is 30 mm tall and 7.3 mm deep with a diameter of 23 mm. This varistor has a voltage of 228 V.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

