NichiconUVZ2E100MPDCondensateurs en aluminium
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 0.074A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 250VDC | |
| 0.074 | |
| 200@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic UVZ2E100MPD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. Its leakage current is 200@1Min μA. This product is 16 mm tall with a diameter of 10 mm. It has a tolerance of 20%. The UVZ2E100MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

