NichiconUVY1C221MEDCondensateurs en aluminium
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.19A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.19 | |
| 105.6@1Min|35.2@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
This electrolytic UVY1C221MED aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UVY1C221MED aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 105.6@1Min|35.2@2Min μA. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

