NichiconUVK2E100MPDCondensateurs en aluminium

Cap Aluminum Lytic 10uF 250V 20% (10 X 12.5mm) Radial 5mm 0.1A 2000h 85°C Bulk

Nichicon has you covered with their pure aluminum electrolytic UVK2E100MPD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 200@1Min μA. The UVK2E100MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm.

Import TariffMay apply to this part

2 000 pièces: Livraison en 2 jours

    Total$0.15Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2349+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 000 pièces
      • Price: $0.1461

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.