| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16 | |
| Connector Circular | |
| 180° | |
| Plastic | |
| Cable Clamp Backshell |
This plastic cable clamp with strain relief nut UTG16AC connector accessory from Souriau is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 46 mm long. This part has an operating temperature of -55 to 125 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.