SOURIAUUT061619SHConnecteur circulaire
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 16-19 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| -40 | |
| 105 | |
| IP67/IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 31.2 | |
| 33 |
Use this UT061619SH connector from Souriau to connect peripherals to your device. It has a straight body orientation. This socket type connector has 19 socket type contacts. It has a plug type gender. Its shell size is 16-19. This circular connector has an operating temperature of -40 to 105 °C. This product is 33 mm long with a diameter of 31.2 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

