NichiconUPW1J681MHD6Condensateurs en aluminium
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35.5mm) Radial 5mm 2.27A 7000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.047@20°C@100kHz|0.094@-10°C@100kHz | |
| 2.27 | |
| 1285.2@1Min | |
| 7000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35.5 | |
| 7.06 | |
| 0.8 | |
| 0.5 | |
| 2 |
Lower the cost of your electronic circuit design by implementing this electrolytic UPW1J681MHD6 aluminum capacitor from Nichicon. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 1285.2@1Min μA. This product is 35.5 mm tall with a diameter of 12.5 mm. The UPW1J681MHD6 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 680uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

