NichiconUPS2W4R7MHD1TOCondensateurs en aluminium
Cap Aluminum Lytic 4.7uF 450V 20% (12.5 X 20mm) Radial 5mm 0.049A 3000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.049 | |
| 184.6@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic UPS2W4R7MHD1TO aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 184.6@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. The UPS2W4R7MHD1TO aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

