NichiconUPM1C822MHDCondensateurs en aluminium

Cap Aluminum Lytic 8200uF 16V 20% (18 X 40mm) Radial 7.5mm 2.97A 5000h 105°C Bulk Automotive AEC-Q200

If you need to filter lower signal frequencies, then this electrolytic UPM1C822MHD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 18 mm. The UPM1C822MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3936@1Min μA. Its capacitance value is 8200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    19 semaines
    • Price: $1.0785
    1. 1+$1.0785
    2. 800+$1.0152

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.