NichiconUPJ2A680MHD6Condensateurs en aluminium

Cap Aluminum Lytic 68uF 100V 20% (12.5 X 15mm) Radial 5mm 0.289A 5000h 105°C Bulk

Lower the cost of your electronic circuit design by implementing this electrolytic UPJ2A680MHD6 aluminum capacitor from Nichicon. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UPJ2A680MHD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 204@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 68uF. This product is 15 mm tall with a diameter of 12.5 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.2657
    1. 1+$0.2657
    2. 4800+$0.2600

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.