California Eastern LaboratoriesUPC2762TB-E3-AAmplificateurs RF
RF Amp Single Power Amp 2.9GHz 3.3V 6-Pin Super Mini-Mold T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2900 | |
| 2900 | |
| 15.5@1900MHz | |
| 7@1900MHz | |
| 25(Typ)@1900MHz | |
| 8.5(Typ)@1900MHz | |
| 12(Typ)@1900MHz | |
| 7 | |
| 3.3 | |
| 2.7 | |
| 3 | |
| 35@3V | |
| Single | |
| 270 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9 |
| Largeur du paquet | 1.25 |
| Longueur du paquet | 2 |
| Carte électronique changée | 6 |
| Conditionnement du fournisseur | Super Mini-Mold |
| 6 | |
| Forme de sonde | Gull-wing |
This power amplifier UPC2762TB-E3-A buffer amplifier from California Eastern Laboratories is perfect for making sure you can pick up your RF signals from your device. Its maximum power dissipation is 270 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.