NichiconUHW1V222MHDCondensateurs en aluminium
Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 35.5mm) Radial 5mm 4.12A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.011@20°C@100kHz|0.033@-10°C@100kHz | |
| 4.12 | |
| 770@2Min | |
| 10000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35.5 | |
| 7.06 | |
| 0.8 | |
| 0.5 | |
| 2 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UHW1V222MHD aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35.5 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The UHW1V222MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 2200uF. Its leakage current is 770@2Min μA.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

