NichiconUCD1H470MCL1GSCondensateurs en aluminium

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200

This electrolytic UCD1H470MCL1GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 23.5@2Min μA. Its capacitance value is 47uF.

167 pièces: Livraison en 4 jours

    Total$3.19Price for 10

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 167 pièces
      • Price: $0.319

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.