| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 1000 | |
| 81 | |
| 20 | |
| 1000 | |
| 20 | |
| 13.5 | |
| 2.1 | |
| 650 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Safely supply current to an external circuit by using this UCC3807D-3 current controller by Texas Instruments. Its single PWM output produces a current of 1000 mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -65 °C to 150 °C. This device has a maximum of 13.5 V. This current mode controller's maximum duty cycle is 81 %.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

