| Compliant | |
| EAR99 | |
| Obsolete | |
| UCC37322DGN | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 70 | |
| 30 | |
| 70 | |
| CMOS|TTL | |
| 4 | |
| 15 | |
| 1 | |
| 1.2 | |
| 2.2 | |
| 9(Typ) | |
| 15 | |
| 3000 | |
| 0 | |
| 70 | |
| Enable Control | |
| Yes | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HVSSOP EP |
| 8 | |
| Forme de sonde | Gull-wing |
Ideal for high voltage transistors this UCC37322DGN power driver manufactured by Texas Instruments will help switch junction. This device has a maximum propagation delay time of 70 ns and a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.