| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Secondary Side PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 500(Min) | |
| 100(Min) | |
| 50 | |
| 20 | |
| 5 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 8.75(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
This switch mode secondary side post regulator pwm UCC3583D secondary side PWM controller from Texas Instruments sits on the secondary side of an isolating transformer to regulate power. This secondary side synchronous controller has single output. Its switching regulator has a frequency of 500(Min) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This secondary side synchronous controller has an operating temperature range of 0 °C to 70 °C. This secondary side synchronous controller's maximum duty cycle is 100(Min) %.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

