| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CCM | |
| Boost|Flyback | |
| 18 | |
| 0.1 | |
| 9.7 | |
| 10.2 | |
| 500 | |
| 100 | |
| -40 | |
| 105 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 25.4 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 20 | |
| Forme de sonde | Through Hole |
The power factor correction and pwm UCC28515N power factor improvement by Texas Instruments will make your product better and cut energy losses. It operates in CCM mode. Its switching regulator has a frequency of 230 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 18 V. This power factor controller has an operating temperature range of -40 °C to 105 °C. This device has a start-up supply current of 0.1 mA.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

