NichiconUCB1C220MCL1GSCondensateurs en aluminium
Cap Aluminum Lytic 22uF 16V 20% (5 X 7mm) SMD 0.03A 7000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.03 | |
| 10.56@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 7 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 7 | |
| 0.23 |
This electrolytic UCB1C220MCL1GS aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7 mm tall with a diameter of 5 mm. Its capacitance value is 22uF. Its leakage current is 4@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

