| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 1 | |
| 1 | |
| 90 | |
| 60 | |
| TTL | |
| 5 | |
| 40 | |
| 12 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 2 | |
| 3000 | |
| 0 | |
| 70 | |
| Thermal Shutdown Protection | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.25(Max) |
| Largeur du paquet | 4.83(Max) |
| Longueur du paquet | 10.67(Max) |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220 |
| 5 |
Correctly change the biasing voltage to a high power transistor by using this UC3705TG3 power driver by Texas Instruments. This device has a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 40 V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

