C&KU28J37ZQE22Bascule de commutateur
Switch Rocker ON None Mom DPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None Mom | |
| Rocker | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 37.44 | |
| 24.56 | |
| 37.44 | |
| 24.56 | |
| 15.11 | |
| 5.59 |
Implementing this U28J37ZQE22 rocker switch from C&K Components will give the user complete control. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The U28J37ZQE22 rocker switch panel has a solder lug termination style. This product is 37.44 mm long and 24.56 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

