| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 5% | |
| 1.5 | |
| 500 | |
| 2.5 | |
| 0.1 | |
| 250 | |
| 500 | |
| -65 | |
| 175 | |
| 0.08%/K | |
| 79 | |
| 70 | |
| Tape and Reel | |
| 0.031 | |
| Diamètre | 1.6(Max) mm |
| Installation | Surface Mount |
| Longueur du paquet | 3.7(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | Mini-MELF SOD-80 |
| 2 | |
| Forme de sonde | No Lead |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZMC75-GS08 zener diode from Vishay. Its test current is 2.5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

