| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 47 | |
| 5% | |
| 500 | |
| 2.5 | |
| 0.1 | |
| 110 | |
| 500 | |
| -65 | |
| 175 | |
| 0.08%/K | |
| Tape and Reel | |
| 0.031 | |
| Diamètre | 1.6(Max) |
| Installation | Surface Mount |
| Longueur du paquet | 3.7(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | Mini-MELF SOD-80 |
| 2 |
Access the reverse breakdown region using a voltage regulator TZMC47-GS08 zener diode from Vishay. Its test current is 2.5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 47 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

