VishayTZM5267B-GS08Zener
Diode Zener Single 75V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 5% | |
| 1.1 | |
| 500 | |
| 1.7 | |
| 0.1 | |
| 270(Typ) | |
| 500 | |
| -65 | |
| 175 | |
| 0.098%/K(Max) | |
| Tape and Reel | |
| 0.031 | |
| Diamètre | 1.6(Max) |
| Installation | Surface Mount |
| Longueur du paquet | 3.7(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | Mini-MELF SOD-80 |
| 2 |
Use a voltage regulator TZM5267B-GS08 zener diode from Vishay that will work for backward currents. Its test current is 1.7 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

