AmphenolTVPS02RF-11-35SConnecteur circulaire
Conn Circular SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 14.061 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 26.04 | |
| 26.5 | |
| 26.5 |
This input/output mil-dtl-38999 circular TVPS02RF-11-35S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 26.04 mm long, 26.5 mm tall and 26.5 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

