AmphenolTV07RW-11-98SConnecteur circulaire

Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

By using this mil-dtl-38999 circular TV07RW-11-98S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 11-98. This socket type connector has 6 contacts that are plated with gold. This product is 31.72 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

26 pièces: Livraison en 5 jours

    Total$122.47Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 26 pièces
      • Price: $122.47

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.