SwitchcraftTT32BXRaccordement audio et vidéo
Conn Telephone Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Telephone Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| Steel | |
| 64.3 | |
| 7.89 | |
| 16.51 | |
| Cable Mount | |
| Plastic | |
| Copper Alloy |
Need to connect video and sound in your application? Look no further and use this telephone jack TT32BX audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy. It has a straight body orientation. This connector has a single port. It has a female type gender. TT32BX is housed in plastic. This product is 64.3 mm long, 16.51 mm tall and 7.89 mm deep. Its 3 terminals use the solder lug termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

