SamtecTSW-115-08-G-D-RAEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 728VDC|515VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 38.1 | |
| 12.76 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
Mounting this unshrouded TSW-115-08-G-D-RA header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 38.1 mm long, 5.56 mm tall and 12.44 mm deep. TSW-115-08-G-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

