SamtecTSM-102-01-L-SVEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 4.82 | |
| 9.65 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Look no further than the unshrouded TSM-102-01-L-SV header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 9.65 mm tall and 4.82 mm deep. TSM-102-01-L-SV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

