VishayTS6Y102KT20Gradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD Tube

Not sure what resistance value you need? No problem, applying this TS6Y102KT20 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The TS6Y102KT20 part has a gull wing termination style. This device is made with cermet technology. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.