Taiwan SemiconductorTS4148 RYGRectifiers
Diode Switching 75V 0.15A 2-Pin Case 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 75 | |
| 0.15 | |
| 2 | |
| 1@0.1A | |
| 5 | |
| 375°C/W | |
| 4 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Largeur du paquet | 1.45(Max) mm |
| Longueur du paquet | 2.2(Max) mm |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case 0805(2012Metric) |
| 2 | |
| Forme de sonde | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode TS4148 RYG rectifier from Taiwan Semiconductor. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

