Taiwan SemiconductorTS1117BCW33 RPLinear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 15 | |
| 1.5@800mA | |
| 1.275 | |
| 0.5% | |
| 1% | |
| 10 | |
| 15000 | |
| 130°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65 |
| Largeur du paquet | 3.5 |
| Longueur du paquet | 6.5 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-223 |
| 4 |
This LDO TS1117BCW33 RP linear regulator from Taiwan Semiconductor gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 15000 mW. Its typical dropout voltage at current is 1.3@800mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 15 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 1% and line regulation of 0.5% is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 15000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.5@800mA V.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

