| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 1 | |
| 2.2 | |
| 5.5 | |
| 0.5@1A | |
| 1.204(Typ) | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 49.5°C/W | |
| 58.9°C/W | |
| Current Limit|Fault Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 3.1(Max) mm |
| Longueur du paquet | 3.1(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | VSON EP |
| 8 | |
| Forme de sonde | No Lead |
This LDO TPS73701DRBT linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.13@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

