| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 5500(Typ) | |
| Yes | |
| 1 | |
| 2.85 | |
| 1.6 | |
| 3.25 | |
| 5.5 | |
| 5800 | |
| 0.2%/V(Typ) | |
| -0.00085%/mA(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.33(Max) |
| Largeur du paquet | 1.14(Max) |
| Longueur du paquet | 1.43(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 6 | |
| Forme de sonde | Ball |
Adjust the voltage level of your devices with this step down TPS62684YFFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.6 A. Using the part will provide the power your application needs by requiring a voltage only of 3.25 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -0.00085%/mA(Typ) and line regulation of 0.2%/V(Typ). This part offers a switching frequency of 5500(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

