Texas InstrumentsTPS62222DDCTConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 0.4A 5-Pin TSOT-23 T/R

Adjust the voltage level of your devices with this synchronous step down TPS62222DDCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.4 A. With a small input voltage of 2.5 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 95 % efficient. At a load regulation of 0.0014%/mA(Typ) and line regulation of 0.26%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its switching regulator has a frequency of 1250(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.

500 pièces: Prêt à être expédié le lendemain

    Total$175.43Price for 250

    • (250)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2214+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 500 pièces
      • Price: $0.7017

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.