| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3.3(Typ) | |
| 5000 | |
| 6VDC to 17VDC | |
| 700 | |
| 93.5 | |
| TPS54550 |
Never consume more power than needed by properly designing everything with this TPS54550EVM-158 power management development kit developed by Texas Instruments. This part has single output. Its output produces a current of 5000 mA. This part is 93.5 % efficient. Its switching regulator has a frequency of 700 KHz.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
